Filter Your Search
1 - 6 of 6 results
|
LTC6930IDCB-4.19#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.1943 MHz | 5 pF | CMOS | TAPE AND REEL | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 2.0mm x 0.75mm | LINEAR TECHNOLOGY CORP | DFN | LEAD FREE, PLASTIC, DFN, 8 PIN | 8 | DCB | compliant | EAR99 | Clock | ||||||
|
LTC6930IDCB-4.19#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4.1943 MHz | 5 pF | CMOS | TAPE AND REEL | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - annealed | 3.0mm x 2.0mm x 0.75mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, DFN, 8 PIN | 8 | 05-08-1718 | compliant | Clock | 8542.39.00.01 | Analog Devices | ||||
|
LTC6930IDCB-4.19#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.1943 MHz | 5 pF | CMOS | TAPE AND REEL | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 2.0mm x 0.75mm | LINEAR TECHNOLOGY CORP | DFN | LEAD FREE, PLASTIC, DFN, 8 PIN | 8 | DCB | compliant | EAR99 | Clock | ||||||
|
LTC6930IDCB-4.19#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.1943 MHz | 5 pF | CMOS | TAPE AND REEL | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 2.0mm x 0.75mm | LINEAR TECHNOLOGY CORP | DFN | 8 | DCB | compliant | EAR99 | Clock | |||||||
|
LTC6930IDCB-4.19#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 4.1943 MHz | 5 pF | CMOS | TAPE AND REEL | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) | 3.0mm x 2.0mm x 0.75mm | ANALOG DEVICES INC | 8 | 05-08-1718 | compliant | Clock | 8542.39.00.01 | ||||||
|
LTC6930IDCB-4.19#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4.1943 MHz | 5 pF | CMOS | TAPE AND REEL | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - annealed | 3.0mm x 2.0mm x 0.75mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, DFN, 8 PIN | 8 | 05-08-1718 | compliant | Clock | 8542.39.00.01 | Analog Devices |