Filter Your Search
1 - 2 of 2 results
|
LTC6930HMS8-7.37#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7.3728 MHz | 5 pF | CMOS | TAPE AND REEL | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - annealed | 3.0mm x 3.0mm x 1.1mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | 05-08-1660 | compliant | 8542.39.00.01 | Clock | Analog Devices | ||||
|
LTC6930HMS8-7.37#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 7.3728 MHz | 5 pF | CMOS | TAPE AND REEL | 3 ns | NO | 3 ns | 5.5 V | 1.7 V | 70/35 % | e3 | 125 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 3.0mm x 1.1mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP, 8 PIN | 8 | MS8 | compliant | Clock | MSOP | EAR99 |