Filter Your Search
1 - 2 of 2 results
|
LTC6915IGN#PBF
Analog Devices Inc
|
$5.5254 | No | Yes | Active | 10 µV | 200 kHz | 0.2 V/us | 10 nA | 85 dB | 1 | INSTRUMENTATION AMPLIFIER | 3 V | CMOS | 3 nA | 0.0015 % | 11 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.727 mm | 3.899 mm | 4.8895 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | |||||
|
LTC6915IGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 µV | 200 kHz | 0.2 V/us | 10 nA | 85 dB | 1 | INSTRUMENTATION AMPLIFIER | 3 V | CMOS | 3 nA | 0.0015 % | 11 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.727 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | SSOP | EAR99 | 8542.33.00.01 |