Filter Your Search
1 - 8 of 8 results
|
LTC6912CDE-1
Linear Technology
|
Check for Price | No | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -1.35 V | 2 | 3.5 mA | 5.25 V | 1.35 V | COMMERCIAL | R-PDSO-N12 | Not Qualified | e0 | 1 | 70 °C | 12 | PLASTIC/EPOXY | HVSSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | HVSSON, SOLCC12,.12,20 | 12 | DE/UE | not_compliant | 8542.39.00.01 | |||||||
|
LTC6912CDE-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.25 V | -1.35 V | 2 | 5.25 V | 1.35 V | COMMERCIAL | R-PDSO-N12 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | 12 | DE/UE | compliant | 8542.39.00.01 | |||||||
|
LTC6912CDE-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -1.35 V | 2 | 5.25 V | 1.35 V | COMMERCIAL | R-PDSO-N12 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | 12 | 05-08-1695 | compliant | 8542.33.00.01 | EAR99 | Analog Devices | ||||
|
LTC6912CDE-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -1.35 V | 2 | 5.25 V | 1.35 V | COMMERCIAL | R-PDSO-N12 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | 12 | 05-08-1695 | compliant | 8542.33.00.01 | EAR99 | Analog Devices | ||||
|
LTC6912CDE-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -1.35 V | 2 | 3.5 mA | 5.25 V | 1.35 V | COMMERCIAL | R-PDSO-N12 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | 12 | DE/UE | compliant | 8542.39.00.01 | |||||
|
LTC6912CDE-1
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -1.35 V | 2 | 5.25 V | 1.35 V | COMMERCIAL | R-PDSO-N12 | Not Qualified | e0 | 1 | 70 °C | 12 | PLASTIC/EPOXY | HVSSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 3 mm | ANALOG DEVICES INC | HVSSON, | not_compliant | 8542.39.00.01 | |||||||||||
|
LTC6912CDE-1#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.25 V | -1.35 V | 2 | 5.25 V | 1.35 V | COMMERCIAL | R-PDSO-N12 | Not Qualified | e0 | 1 | 70 °C | 12 | PLASTIC/EPOXY | HVSSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | HVSSON, | 12 | DE/UE | not_compliant | 8542.39.00.01 | |||||||||
|
LTC6912CDE-1#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -1.35 V | 2 | 5.25 V | 1.35 V | COMMERCIAL | R-PDSO-N12 | Not Qualified | e0 | 1 | 70 °C | 12 | PLASTIC/EPOXY | HVSSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 3 mm | ANALOG DEVICES INC | HVSSON, | not_compliant | 8542.39.00.01 |