Filter Your Search
1 - 2 of 2 results
|
LTC6804IG-1#PBF
Analog Devices Inc
|
$24.9943 | No | Yes | Active | 40 V | 11 V | 55 V | +1.5V | 5 | YES | YES | THRESHOLD VOLTAGE=1.5V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G48 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | ANALOG DEVICES INC | 48 | 05-08-1887 | compliant | Analog Devices | |||||||||
|
LTC6804IG-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 40 V | 11 V | 55 V | 13.3 mA | +1.5V | 5 | YES | YES | THRESHOLD VOLTAGE=1.5V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G48 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.35,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | 48 | G | compliant | SSOP | SSOP-48 | EAR99 | 8542.39.00.01 |