Filter Your Search
1 - 2 of 2 results
|
LTC6652BHMS8-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 3.2967 V | 3.3033 V | 3 V | 2.8 V | 13.2 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | AUTOMOTIVE | 0.1 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC6652BHMS8-3.3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 3.2967 V | 3.3033 V | 3 V | 2.8 V | 13.2 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |