Parametric results for: LTC6605CDJC-10#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc6605cdjc10trpbf
Select parts from the table below to compare.
Compare
Compare
LTC6605CDJC-10#TRPBF
Linear Technology
Check for Price Yes Transferred 1 mV 90 mA 2 OPERATIONAL AMPLIFIER 3 V CMOS 5.5 V COMMERCIAL R-PDSO-N22 Not Qualified e3 74 dB 1 70 °C 260 30 22 PLASTIC/EPOXY HVSON SOLCC22,.12,20 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 6 mm LINEAR TECHNOLOGY CORP DFN 6 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-22 22 DJC compliant EAR99 8542.33.00.01
LTC6605CDJC-10#TRPBF
Analog Devices Inc
Check for Price No Yes End Of Life 1 mV 2 OPERATIONAL AMPLIFIER 3 V CMOS 5.5 V COMMERCIAL R-PDSO-N22 Not Qualified e3 74 dB 1 70 °C 260 30 22 PLASTIC/EPOXY HVSON SOLCC22,.12,20 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 6 mm ANALOG DEVICES INC 6 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-22 22 05-08-1714 compliant EAR99 8542.39.00.01 Analog Devices