Filter Your Search
1 - 6 of 6 results
|
LTC6421CUDC-20#PBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 2 mV | 4500 V/us | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | COMMERCIAL | R-PQCC-N20 | Not Qualified | e3 | 68 dB | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 4 mm | ANALOG DEVICES INC | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | 05-08-1742 | compliant | Analog Devices | |||||||
|
LTC6421CUDC-20#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 2 mV | 4500 V/us | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | COMMERCIAL | R-PQCC-N20 | Not Qualified | e3 | 68 dB | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 4 mm | ANALOG DEVICES INC | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | 05-08-1742 | compliant | Analog Devices | ||||||
|
LTC6421CUDC-20#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 4500 V/us | 50 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | COMMERCIAL | R-PQCC-N20 | Not Qualified | e3 | 68 dB | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 4 mm | LINEAR TECHNOLOGY CORP | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | UDC | compliant | QFN | EAR99 | 8542.33.00.01 | ||||
|
LTC6421CUDC-20#TR
Linear Technology
|
Check for Price | No | Active | 50 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | COMMERCIAL | R-PQCC-N20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | LINEAR TECHNOLOGY CORP | 20 | UDC | compliant | QFN | |||||||||||||||||
|
LTC6421CUDC-20#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 4500 V/us | 50 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | COMMERCIAL | R-PQCC-N20 | Not Qualified | e3 | 68 dB | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 4 mm | LINEAR TECHNOLOGY CORP | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | UDC | compliant | QFN | EAR99 | 8542.33.00.01 | |||||
|
LTC6421CUDC-20#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 50 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | COMMERCIAL | R-PQCC-N20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | ANALOG DEVICES INC | compliant | EAR99 | 8542.33.00.01 |