Parametric results for: LTC6255CS6#TRMPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc6255cs6trmpbf
Select parts from the table below to compare.
Compare
Compare
LTC6255CS6#TRMPBF
Analog Devices Inc
$2.3823 No Yes End Of Life 700 µV 1.8 V/us 60 nA 1 OPERATIONAL AMPLIFIER 5 V CMOS 5.5 V COMMERCIAL 6500 R-PDSO-G6 Not Qualified e3 100 dB 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 05-08-1636 compliant Analog Devices
LTC6255CS6#TRMPBF
Linear Technology
Check for Price Yes Transferred 700 µV 1.8 V/us 60 nA 90 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 35 nA YES NO YES YES NO NO 0.75 V/us 5.5 V COMMERCIAL 6500 5000 NO R-PDSO-G6 Not Qualified e3 100 dB 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant SOT EAR99 8542.33.00.01