Filter Your Search
1 - 2 of 2 results
|
LTC6252HS6#TRMPBF
Analog Devices Inc
|
$4.9989 | No | Yes | End Of Life | 3.4 mV | 170 V/us | 4 µA | 5.5 mA | 77 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | NO | NO | NO | NO | 5.5 V | AUTOMOTIVE | 630000 | 1800 | YES | R-PDSO-G6 | Not Qualified | e3 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | ||||||
|
LTC6252HS6#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.4 mV | 170 V/us | 700 nA | 5.9 mA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | NO | NO | NO | NO | 5.5 V | AUTOMOTIVE | 630000 | 1800 | YES | R-PDSO-G6 | Not Qualified | e3 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.33.00.01 |