Filter Your Search
1 - 2 of 2 results
|
LTC6084CDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.35 mV | 0.5 V/us | 40 pA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | 6 V | COMMERCIAL | 1500 | S-PDSO-N10 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices | ||||||||||||||||
|
LTC6084CDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.35 mV | 0.5 V/us | 40 pA | 280 µA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | COMMERCIAL | 1500 | 200000 | NO | S-PDSO-N10 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | DFN | EAR99 | 8542.33.00.01 |