Parametric results for: LTC4307CMS8-1-TRPBF under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc4307cms81trpbf
Select parts from the table below to compare.
Compare
Compare
LTC4307CMS8-1#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V 50 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS UNDER VOLTAGE 1 SINK 11 mA 5.5 V 2.3 V YES COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm 1384378 LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.39.00.01 12.04 34.075 410.263 26.332 12.04 317.03728 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2017-07-07 91 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V4.01b [object Object],[object Object],[object ... more
LTC4307CMS8-1#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 50 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS UNDER VOLTAGE 1 SINK 5.5 V 2.3 V YES COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant 12.04 34.075 410.263 27.941 12.04 336.40963999999997 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-01-23 91 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V4.01b [object Object],[object Object],[object ... more Analog Devices 2023-01-23 14:40:50 [object Object]