Filter Your Search
1 - 2 of 2 results
|
LTC4301LCDD8
Linear Technology
|
Check for Price | No | No | Obsolete | 3.3 V | BUS BUFFERS | CMOS | 1 | 6.2 mA | 5.5 V | 2.7 V | YES | COMMERCIAL | S-XDSO-N8 | Not Qualified | e0 | 1 | 70 °C | 245 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | SON | HVSON, SOLCC8,.11,20 | 8 | compliant | 8542.39.00.01 | ||
|
LTC4301LCDD8#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | BUS BUFFERS | CMOS | 1 | 6.2 mA | 5.5 V | 2.7 V | YES | COMMERCIAL | S-XDSO-N8 | Not Qualified | e3 | 1 | 70 °C | 255 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | SON | 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8 | 8 | compliant | 8542.39.00.01 |