Filter Your Search
1 - 2 of 2 results
|
LTC4225CUFD-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | YES | ANALOG CIRCUIT | CMOS | 1 | 18 V | 2.9 V | COMMERCIAL | R-PQCC-N24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-24 | 24 | 05-08-1696 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
LTC4225CUFD-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | YES | ANALOG CIRCUIT | CMOS | 1 | 18 V | 2.9 V | COMMERCIAL | R-PQCC-N24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 4 mm | LINEAR TECHNOLOGY CORP | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-24 | 24 | UFD | compliant | 8542.39.00.01 | QFN |