Filter Your Search
1 - 2 of 2 results
|
LTC4089EDJC-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.35 V | 5.5 V | +0.13 | 1 | YES | NO | (HVIN) HIGH INPUT VOLTAGE RANGE=6V TO 36V; UNDERVOLTAGE LOCKOUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | R-PDSO-N22 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 22 | PLASTIC/EPOXY | HVSON | SOLCC22,.14,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 6 mm | 800 µm | ANALOG DEVICES INC | DFN-22 | 22 | 05-08-1714 | compliant | Analog Devices | |||||
|
LTC4089EDJC-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.35 V | 5.5 V | 1 | YES | NO | (HVIN) HIGH INPUT VOLTAGE RANGE=6V TO 36V; UNDERVOLTAGE LOCKOUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | OTHER | R-PDSO-N22 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 22 | PLASTIC/EPOXY | HVSON | SOLCC22,.14,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN-22 | 22 | DJC | compliant | DFN | EAR99 | 8542.39.00.01 |