Parametric results for: LTC4077EDD#TRPBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ltc4077eddtrpbf
Select parts from the table below to compare.
Compare
Select Parts Part Number
LTC4077EDD#TRPBF
Linear Technology
LTC4077EDD#TRPBF
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Supply Voltage-Min (Vsup)
Supply Voltage-Max (Vsup)
Supply Current-Max (Isup)
Number of Channels Surface Mount
Adjustable Threshold
Analog IC - Other Type
Number of Functions Technology Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Yes Transferred 5 V 4.3 V 8 V 700 µA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS OTHER S-PDSO-N10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HVSSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP DFN 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-2, DFN-10 10 DD compliant EAR99 8542.39.00.01
No Yes Active 5 V 4.3 V 8 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS OTHER S-PDSO-N10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HVSSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-2, DFN-10 10 05-08-1699 compliant
Compare
LTC4077EDD#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 4.3 V 8 V 700 µA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS OTHER S-PDSO-N10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HVSSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP DFN 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-2, DFN-10 10 DD compliant EAR99 8542.39.00.01
LTC4077EDD#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.3 V 8 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS OTHER S-PDSO-N10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HVSSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-2, DFN-10 10 05-08-1699 compliant