Filter Your Search
1 - 2 of 2 results
|
LTC4068EDD-4.2#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.25 V | 6.5 V | 1 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, PLASTIC, M0-229WEED-1, DFN-8 | 8 | DD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4068EDD-4.2#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.25 V | 6.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ANALOG DEVICES INC | 3 X 3 MM, PLASTIC, M0-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices |