Filter Your Search
1 - 2 of 2 results
|
LTC4063EDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.3 V | 8 V | 800 µA | 1 | YES | LINEAR BATTERY CHARGER | 1 | CMOS | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices | |||||||||||
|
LTC4063EDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 8 V | 4.3 V | 1 A | YES | SINGLE | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 4.2V | LINEAR BATTERY CHARGER | 1 | CMOS | COMMERCIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN-10 | 10 | DD | compliant | DFN | EAR99 | 8542.39.00.01 |