Filter Your Search
1 - 2 of 2 results
|
LTC3899IFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 6 V | 60 V | 4.5 V | YES | PUSH-PULL | 900 kHz | ALSO OPERATES AT 10V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G38 | e3 | 1 | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-38 | 38 | FE | compliant | ||||||
|
LTC3899IFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 6 V | 60 V | 4.5 V | YES | PUSH-PULL | 900 kHz | ALSO OPERATES AT 10V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G38 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-38 | 38 | 05-08-1772 | compliant | Analog Devices |