Filter Your Search
1 - 1 of 1 results
|
LTC3882IUJ#WPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 38 V | 3 V | 500 mV | 5.25 V | 5 V | YES | BUCK | 1.25 MHz | SEATED HT-CALCULATED | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | CMOS | AUTOMOTIVE | S-PQCC-N40 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | ANALOG DEVICES INC | QFN-40 | 40 | 05-08-1728 | unknown | EAR99 | 8542.39.00.01 |