Filter Your Search
1 - 2 of 2 results
|
LTC3868EGN-1#PBF
Analog Devices Inc
|
$3.5920 | No | Yes | Active | 12 V | 5.1 V | 24 V | 4 V | YES | PHASE-SHIFT | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 14V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 9.893 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1641 (GN28) | compliant | Analog Devices | |||||
|
LTC3868EGN-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 5.1 V | 24 V | 4 V | YES | PHASE-SHIFT | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 14V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 9.893 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 |