Filter Your Search
1 - 2 of 2 results
|
LTC3863EDE#PBF
Analog Devices Inc
|
$5.7305 | No | Yes | Active | 12 V | 60 V | 3.5 V | YES | BUCK-BOOST | 850 kHz | OPERATES IN ADJUSTABLE OUTPUT MODE FROM -0.4V TO -150V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-N12 | e3 | 1 | 85 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | DFN-12 | 12 | 05-08-1695 | compliant | Analog Devices | |||||||
|
LTC3863EDE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 60 V | 3.5 V | YES | BUCK-BOOST | 850 kHz | OPERATES IN ADJUSTABLE OUTPUT MODE FROM -0.4V TO -150V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN-12 | 12 | DE/UE | compliant | DFN | EAR99 | 8542.39.00.01 |