Filter Your Search
1 - 2 of 2 results
|
LTC3862HUH#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 3.8 V | 36 V | 4 V | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | S-XQCC-N24 | e3 | Not Qualified | 1 | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-24 | 24 | 05-08-1747 | compliant | Analog Devices | ||||||||||
![]() |
LTC3862HUH#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 3.8 V | 36 V | 4 V | 20 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-XQCC-N24 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-24 | 24 | UH | compliant | QFN | EAR99 | 8542.39.00.01 |