Filter Your Search
1 - 2 of 2 results
|
LTC3859ALIFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 38 V | 4.5 V | YES | BUCK-BOOST | 900 kHz | OUTPUT VOLTAGE RANGE FROM 0.8 VOLT TO 24 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G38 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP-38 | 38 | 05-08-1772 | compliant | Analog Devices | |||||||
|
LTC3859ALIFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 38 V | 4.5 V | YES | BUCK-BOOST | 900 kHz | OUTPUT VOLTAGE RANGE FROM 0.8 VOLT TO 24 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G38 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP-38 | 38 | FE | compliant | TSSOP | EAR99 | 8542.39.00.01 |