Filter Your Search
1 - 10 of 16 results
|
LTC3857IGN-1#PBF
Analog Devices Inc
|
$6.6688 | No | Yes | Active | 12 V | 5.1 V | 38 V | 4 V | YES | PHASE-SHIFT | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE 0.8V TO 24V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1641 (GN28) | compliant | ||||||
|
LTC3857EUH#PBF
Analog Devices Inc
|
$10.2994 | No | Yes | Active | 12 V | 5.1 V | 38 V | 4 V | YES | PHASE-SHIFT | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices | |||||||
|
LTC3857EGN-1#PBF
Analog Devices Inc
|
$10.3669 | No | Yes | Active | 12 V | 5.1 V | 38 V | 4 V | YES | PHASE-SHIFT | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE 0.8V TO 24V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1641 (GN28) | compliant | |||||||
|
LTC3857IUH#PBF
Analog Devices Inc
|
$11.8815 | No | Yes | Active | 12 V | 5.1 V | 38 V | 4 V | YES | PHASE-SHIFT | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-32 | 32 | 05-08-1693 | compliant | |||||||
![]() |
LTC3857EGN-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 5.1 V | 38 V | 4 V | YES | PHASE-SHIFT | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE 0.8V TO 24V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 | |||||
|
LTC3857IUH#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 5.1 V | 38 V | 4 V | YES | PHASE-SHIFT | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N32 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | 05-08-1693 | compliant | |||||||
![]() |
LTC3857IGN-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 5.1 V | 38 V | 4 V | YES | PHASE-SHIFT | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE 0.8V TO 24V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 | ||||
|
LTC3857IGN-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 5.1 V | 38 V | 4 V | YES | PHASE-SHIFT | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE 0.8V TO 24V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1641 (GN28) | compliant | ||||||
![]() |
LTC3857EUH#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 5.1 V | 38 V | 4 V | YES | PHASE-SHIFT | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | UH | compliant | QFN | EAR99 | 8542.39.00.01 | |||||
![]() |
LTC3857IUH#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 5.1 V | 38 V | 4 V | YES | PHASE-SHIFT | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-32 | 32 | UH | compliant | QFN | EAR99 | 8542.39.00.01 |