Filter Your Search
1 - 1 of 1 results
|
LTC3829IFE#WTRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 4 V | 38 V | 4.5 V | 600 mV | 5 V | 20 mA | YES | BOOST | 850 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 3 | CMOS | INDUSTRIAL | R-PDSO-G38 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP-38 | 38 | 05-08-1772 | compliant | EAR99 | 8542.39.00.01 | 2020-01-16 |