Filter Your Search
1 - 2 of 2 results
|
LTC3829EFE#PBF
Analog Devices Inc
|
$9.9513 | No | Yes | Active | 15 V | 4 V | 38 V | 4.5 V | 600 mV | 5 V | 20 mA | YES | BOOST | 850 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 3 | CMOS | INDUSTRIAL | R-PDSO-G38 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP-38 | 38 | 05-08-1772 | compliant | Analog Devices | ||||||
|
LTC3829EFE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 38 V | 4.5 V | YES | BUCK | 850 kHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 3.3V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G38 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP-38 | 38 | FE | compliant | TSSOP | EAR99 | 8542.39.00.01 |