Parametric results for: LTC3823EGN under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: ltc3823egn
Select parts from the table below to compare.
Compare
Compare
LTC3823EGN#PBF
Analog Devices Inc
$3.5430 No Yes Active 15 V 5 V 36 V 4.5 V 4 A YES PUSH-PULL 200 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 28 05-08-1641 (GN28) compliant
LTC3823EGN#PBF
Linear Technology
Check for Price Yes Transferred 15 V 5 V 36 V 4.5 V 4 A YES PUSH-PULL 200 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 28 GN compliant SSOP EAR99 8542.39.00.01
LTC3823EGN#TR
Linear Technology
Check for Price No No Obsolete 15 V 36 V 4.5 V 4 A YES PUSH-PULL 200 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL EXTENDED R-PDSO-G28 e0 Not Qualified 1 85 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm LINEAR TECHNOLOGY CORP SSOP, SSOP28,.25 28 not_compliant SSOP EAR99 8542.39.00.01
LTC3823EGN#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 5 V 36 V 4.5 V 4 A YES PUSH-PULL 200 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 28 GN compliant SSOP EAR99 8542.39.00.01
LTC3823EGN
Linear Technology
Check for Price No No Transferred 15 V 36 V 4.5 V 4 A YES PUSH-PULL 200 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL EXTENDED R-PDSO-G28 e0 Not Qualified 1 85 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm LINEAR TECHNOLOGY CORP SSOP, SSOP28,.25 28 not_compliant SSOP EAR99 8542.39.00.01
LTC3823EGN
Analog Devices Inc
Check for Price No Obsolete 15 V 36 V 4.5 V 4 A YES PUSH-PULL 200 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL EXTENDED R-PDSO-G28 e0 Not Qualified 1 85 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-28 not_compliant EAR99 8542.39.00.01
LTC3823EGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 5 V 36 V 4.5 V 4 A YES PUSH-PULL 200 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 28 05-08-1641 (GN28) compliant