Filter Your Search
1 - 2 of 2 results
![]() |
LTC3819EG#PBF
Linear Technology
|
$4.5289 | Yes | Transferred | 15 V | 36 V | 4 V | 3 A | YES | PHASE-SHIFT | 360 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-36 | 36 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3819EG#PBF
Analog Devices Inc
|
$6.0796 | No | Yes | Active | 15 V | 36 V | 4 V | 3 A | YES | PHASE-SHIFT | 360 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | ANALOG DEVICES INC | 5.3 MM, LEAD FREE, PLASTIC, SSOP-36 | 36 | 05-08-1640 (G36) | compliant | Analog Devices |