Filter Your Search
1 - 2 of 2 results
|
LTC3808EDE#PBF
Linear Technology
|
$2.9376 | Yes | Transferred | 4.2 V | 9.8 V | 2.75 V | 1 A | YES | PUSH-PULL | 825 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 9.8V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-N14 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, PLASTIC, MO-229WGED-3, DFN-14 | 14 | DE | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3808EDE#PBF
Analog Devices Inc
|
$4.7912 | No | Yes | Active | 4.2 V | 9.8 V | 2.75 V | 1 A | YES | PUSH-PULL | 825 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 9.8V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-N14 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 3 MM, PLASTIC, MO-229WGED-3, DFN-14 | 14 | 05-08-1708 | compliant |