Filter Your Search
1 - 2 of 2 results
|
LTC3769IUF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 60 V | 4.5 V | YES | BOOST | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N24 | e3 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | 24 | UF | compliant | |||||||
|
LTC3769IUF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 60 V | 4.5 V | YES | BOOST | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N24 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | 24 | 05-08-1697 | compliant | Analog Devices |