Parametric results for: LTC3711EGN#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3711egntrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3711EGN#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 36 V 4 V 2 A YES PUSH-PULL 590 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G24 e3 Not Qualified 1 70 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9116 mm 8.65 mm 1.75 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, PLASTIC, SSOP-24 24 GN compliant EAR99 8542.39.00.01
LTC3711EGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 36 V 4 V 2 A YES PUSH-PULL 590 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G24 e3 Not Qualified 1 70 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9116 mm 8.65 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-24 24 05-08-1641 (GN24) compliant