Parametric results for: LTC3707EGN#TR under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc3707egntr
Select parts from the table below to compare.
Compare
Compare
LTC3707EGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 3.35 V 28 V 4.5 V 3 A YES PHASE-SHIFT 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 28 05-08-1641 (GN28) compliant
LTC3707EGN#TR
Analog Devices Inc
Check for Price No Obsolete 15 V 3.35 V 28 V 4.5 V 3 A YES PHASE-SHIFT 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e0 Not Qualified 1 85 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm ANALOG DEVICES INC SSOP, not_compliant EAR99 8542.39.00.01
LTC3707EGN#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 3.35 V 28 V 4.5 V 3 A YES PHASE-SHIFT 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 28 GN compliant EAR99 8542.39.00.01 SSOP
LTC3707EGN#TR
Linear Technology
Check for Price No Transferred 15 V 3.35 V 28 V 4.5 V 3 A YES PHASE-SHIFT 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e0 Not Qualified 1 85 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm LINEAR TECHNOLOGY CORP SSOP, SSOP28,.25 28 GN not_compliant EAR99 8542.39.00.01 SSOP