Filter Your Search
1 - 4 of 4 results
|
LTC3703EG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 15 V | 9.3 V | 5 A | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3703EG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 9.3 V | 5 A | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC3703EG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 15 V | 9.3 V | 5 A | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ANALOG DEVICES INC | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | ||||||
|
LTC3703EG#TR
Linear Technology
|
Check for Price | No | Transferred | 10 V | 15 V | 9.3 V | 5 A | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP28,.3 | 28 | G | not_compliant | EAR99 | 8542.39.00.01 |