Filter Your Search
1 - 2 of 2 results
![]() |
LTC3633AEFE#PBF
Linear Technology
|
$4.3067 | Yes | Transferred | 12 V | 3.3 V | 20 V | 1.5 V | 4.5 A | YES | PHASE-SHIFT | 4.6 MHz | ALSO OPERATES IN SUPPLY VOLTAGE 3.6 TO 2... more | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.4 MM, LEAD FREE, PLASTIC, TSSOP-28 | 28 | FE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3633AEFE#PBF
Analog Devices Inc
|
$10.0003 | No | Yes | Active | 12 V | 3.3 V | 20 V | 1.5 V | 4.5 A | YES | PHASE-SHIFT | 4.6 MHz | ALSO OPERATES IN SUPPLY VOLTAGE 3.6 TO 2... more | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | 4.4 MM, LEAD FREE, PLASTIC, TSSOP-28 | 28 | 05-08-1663 (EB) | compliant | Analog Devices |