Parametric results for: LTC3631EMS8ETRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3631ems8etrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3631EMS8E#TRPBF
Analog Devices Inc
$6.0514 No Yes Active 10 V 45 V 4.5 V 100 mA YES BUCK ALSO OPERATES IN ADJUSTABLE DOWN TO 0.8 SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 CMOS OTHER S-PDSO-G8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1662 compliant Analog Devices
LTC3631EMS8E#TRPBF
Linear Technology
Check for Price Yes Transferred 10 V 45 V 4.5 V 100 mA YES BUCK ALSO OPERATES IN ADJUSTABLE DOWN TO 0.8 SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 CMOS OTHER S-PDSO-G8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8E compliant MSOP EAR99 8542.39.00.01