Filter Your Search
1 - 2 of 2 results
|
LTC3621EMS8E-25#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 3.6 V | 17 V | 2.7 V | 1.8 A | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC3621EMS8E-25#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 5 V | 17 V | 2.7 V | 4.95 V | 5.05 V | 1 A | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1662 | compliant | Analog Devices |