Filter Your Search
1 - 8 of 8 results
|
LTC3614IUDD#PBF
Analog Devices Inc
|
$9.0585 | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | 10.5 A | YES | BUCK | 2.7 MHz | ALSO OPERATES IN ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | 05-08-1833 | compliant | Analog Devices | |||||
|
LTC3614IUDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.25 V | 10.5 A | YES | BUCK | 2.7 MHz | ALSO OPERATES IN ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | UDD | compliant | QFN | EAR99 | 8542.39.00.01 | ||||
|
LTC3614IUDD
Linear Technology
|
Check for Price | No | Active | 4 A | YES | 2.7 MHz | CURRENT-MODE | CMOS | R-PQCC-N24 | e0 | Not Qualified | 24 | PLASTIC/EPOXY | QCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | LINEAR TECHNOLOGY CORP | 24 | UDD | compliant | QFN | |||||||||||||||||||||||
|
LTC3614IUDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | 10.5 A | YES | BUCK | 2.7 MHz | ALSO OPERATES IN ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | 05-08-1833 | compliant | Analog Devices | |||||
|
LTC3614IUDD#TR
Linear Technology
|
Check for Price | No | Active | 3.3 V | 5.5 V | 2.25 V | 4 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PQCC-N24 | e0 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-24 | 24 | UDD | compliant | QFN | ||||||||||
|
LTC3614IUDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.25 V | 10.5 A | YES | BUCK | 2.7 MHz | ALSO OPERATES IN ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | UDD | compliant | QFN | EAR99 | 8542.39.00.01 | ||||
|
LTC3614IUDD
Analog Devices Inc
|
Check for Price | No | Obsolete | 4 A | YES | 2.7 MHz | CURRENT-MODE | CMOS | R-PQCC-N24 | e0 | Not Qualified | 24 | PLASTIC/EPOXY | QCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LTC3614IUDD#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.5 V | 2.25 V | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PQCC-N24 | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-24 | compliant | EAR99 | 8542.39.00.01 |