Filter Your Search
1 - 5 of 5 results
|
LTC3612EUDC#PBF
Analog Devices Inc
|
$7.1289 | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | 6.8 A | YES | BUCK | 2.7 MHz | ALSO AVAILABLE OUTPUT VOLTAGE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PQCC-N20 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 20 | 05-08-1742 | compliant | Analog Devices | ||||||||||
|
LTC3612EUDC#TRPBF
Analog Devices Inc
|
$7.2999 | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | 6.8 A | YES | BUCK | 2.7 MHz | ALSO AVAILABLE OUTPUT VOLTAGE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PQCC-N20 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 20 | 05-08-1742 | compliant | Analog Devices | ||||||||||
|
LTC3612EUDC#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.25 V | 6.8 A | YES | BUCK | 2.7 MHz | ALSO AVAILABLE OUTPUT VOLTAGE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PQCC-N20 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 20 | UDC | compliant | QFN | 3 X 4 MM, LEAD FREE, PLASTIC, QFN-20 | EAR99 | 8542.39.00.01 | |||||||
|
LTC3612EUDC#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.25 V | 6.8 A | YES | BUCK | 2.7 MHz | ALSO AVAILABLE OUTPUT VOLTAGE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PQCC-N20 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 20 | UDC | compliant | QFN | 3 X 4 MM, LEAD FREE, PLASTIC, QFN-20 | EAR99 | 8542.39.00.01 | |||||||
|
LTC3612EUDC#WPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | 600 mV | 3 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | R-PQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | 20 | 05-08-1742 |