Filter Your Search
1 - 2 of 2 results
|
LTC3559EUD#PBF
Analog Devices Inc
|
$6.1776 | No | Yes | Active | 5 V | 4.3 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | QFN-16 | 16 | 05-08-1691 | compliant | Analog Devices | |||||||||||||
|
LTC3559EUD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.3 V | 1.05 A | YES | BUCK | 2.59 MHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-16 | 16 | UD | compliant | QFN | EAR99 | 8542.39.00.01 |