Filter Your Search
1 - 2 of 2 results
|
LTC3556EUFD#PBF
Analog Devices Inc
|
$12.2273 | No | Yes | Active | 5 V | 4.35 V | 5.5 V | 5 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices | ||||||||||||||
|
LTC3556EUFD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.35 V | 3 A | YES | BUCK-BOOST | 2.7 MHz | ALSO OPERATES IN CURRENT MODE | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-28 | 28 | UFD | compliant | QFN | EAR99 | 8542.39.00.01 |