Filter Your Search
1 - 2 of 2 results
|
LTC3419EDD#PBF
Analog Devices Inc
|
$3.8527 Buy | No | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 1.2 A | YES | PUSH-PULL | 2.7 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | OTHER | S-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices | ||||||
|
LTC3419EDD#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 1.2 A | YES | PUSH-PULL | 2.7 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | OTHER | S-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | DFN | EAR99 | 8542.39.00.01 |