Filter Your Search
1 - 10 of 48 results
|
LTC3411AEDD#PBF
Linear Technology
|
$1.9485 | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 2.6 A | YES | BUCK | 4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 5 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC3411AEMS#PBF
Linear Technology
|
$2.2155 | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 2.6 A | YES | BUCK | 4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 5 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC3411AIMS#PBF
Linear Technology
|
$2.2345 | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 2.6 A | YES | BUCK | 4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 5 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC3411EMS#PBF
Linear Technology
|
$2.5003 | Yes | Transferred | 3.3 V | 5.5 V | 2.625 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC3411AIDD#PBF
Linear Technology
|
$2.5447 | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 2.6 A | YES | BUCK | 4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 5 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC3411EDD#PBF
Linear Technology
|
$2.7865 | Yes | Transferred | 3.3 V | 5.5 V | 2.625 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 M, LEAD FREE, PLASTIC, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC3411IMS#PBF
Linear Technology
|
$3.6519 | Yes | Transferred | 3.3 V | 5.5 V | 2.625 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC3411IDD#PBF
Linear Technology
|
$3.6519 | Yes | Transferred | 3.3 V | 5.5 V | 2.625 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 M, LEAD FREE, PLASTIC, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC3411AIMS#PBF
Analog Devices Inc
|
$3.6614 | No | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 800 mV | 5.5 V | 1.25 A | 450 µA | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1661 | compliant | Analog Devices | ||||||
|
LTC3411EMS#TRPBF
Linear Technology
|
$3.7474 | Yes | Transferred | 3.3 V | 5.5 V | 2.625 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 |