Filter Your Search
1 - 2 of 2 results
|
LTC3410ESC6#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 630 mA | YES | BUCK | 2.7 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1 mm | LINEAR TECHNOLOGY CORP | SC-70 | VSSOP, TSSOP6,.08 | 6 | SC6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3410ESC6#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.6 V | 5.5 V | 2.5 V | 630 mA | YES | BUCK | 2.7 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | 6 | 05-08-1638 | compliant | Analog Devices |