Filter Your Search
1 - 2 of 2 results
|
LTC3405AES6#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 630 mA | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP6,.11,37 | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3405AES6#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.6 V | 5.5 V | 2.5 V | 630 mA | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | 6 | 05-08-1636 | compliant |