Filter Your Search
1 - 2 of 2 results
|
LTC3260EMSE#TRPBF
Linear Technology
|
$4.7656 | Yes | Transferred | 12 V | -32 V | 32 V | 4.5 V | 100 mA | YES | INVERTER | 550 kHz | ALSO OPERATES IN POSI ADJ MODE 1.2V TO 32V AND IN NEG ADJ MODE -1.2V TO -32V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC3260EMSE#TRPBF
Analog Devices Inc
|
$8.1730 | No | Yes | Active | 12 V | 4.5 V | 32 V | +3.8V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-16 | 16 | 05-08-1667 | compliant | Analog Devices |