Filter Your Search
1 - 2 of 2 results
|
LTC3256HMSE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 3.3 V | 38 V | 5.5 V | YES | BUCK | IT ALSO HAS 5V OUTPUT | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-16 | 16 | 05-08-1667 | compliant | Analog Devices | ||||||
|
LTC3256HMSE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 3.3 V | 38 V | 5.5 V | YES | BUCK | IT ALSO HAS 5V OUTPUT | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP-16 | 16 | MSE | compliant | MSOP | 2016-07-28 |