Parametric results for: LTC3251EMSE-1.2#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3251emse12pbf
Select parts from the table below to compare.
Compare
Compare
LTC3251EMSE-1.2#PBF
Analog Devices Inc
$4.2369 No Yes Active 3.6 V 5.5 V 2.7 V 650 mA YES DOUBLER INVERTER 2 MHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL S-PDSO-G10 e3 Not Qualified 1 70 °C 260 30 10 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-10 10 05-08-1664 compliant Analog Devices
LTC3251EMSE-1.2#PBF
Linear Technology
Check for Price Yes Transferred 3.6 V 1.2 V 5.5 V 2.7 V 650 mA YES DOUBLER INVERTER 2 MHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL S-PDSO-G10 e3 Not Qualified 1 70 °C 260 30 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-10 10 MSE compliant MSOP EAR99 8542.39.00.01