Filter Your Search
1 - 2 of 2 results
|
LTC3251EMSE#PBF
Linear Technology
|
$1.8959 | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 650 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MSE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3251EMSE#PBF
Analog Devices Inc
|
$5.3722 | No | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 650 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-10 | 10 | 05-08-1664 | compliant | Analog Devices |