Filter Your Search
1 - 2 of 2 results
|
LTC3246EMSE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 38 V | 2.7 V | 2.5 V | 5 V | 500 mA | YES | BUCK-BOOST | SWITCHED CAPACITOR CONVERTER | VOLTAGE-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-16 | 16 | 05-08-1667 | compliant | Analog Devices | ||||
|
LTC3246EMSE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 38 V | 2.7 V | 2.5 V | 5 V | 500 mA | YES | BUCK-BOOST | SWITCHED CAPACITOR CONVERTER | VOLTAGE-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP-16 | 16 | MSE | compliant | MSOP | 2017-05-23 |